Parametric results for: PDIDCA-RV under D Type Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: pdidcarv
Select parts from the table below to compare.
Compare
Compare
PDIDCA-RV
Power Dynamics Inc
Check for Price Buy Yes Yes Active 25 FEMALE-MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH D SUBMINIATURE CONNECTOR PDI NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO NO GENERAL PURPOSE TIN SOLDER Compliant
PDI-DCARVGXX
Power Dynamics Inc
Check for Price Buy Obsolete 25 2+2 2.77 mm 2+2 3 A FEMALE-MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDIDCA-RVG
Power Dynamics Inc
Check for Price Buy Yes Yes Active 25 2+2 2.77 mm 2+2 3 A FEMALE-MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDI-DCARV
Power Dynamics Inc
Check for Price Buy Yes Active 25 2+2 2.77 mm 2+2 3 A FEMALE-MALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.132 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.242 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30