Filter Your Search
1 - 10 of 9,149 results
|
PE0805FRF070R04L
YAGEO Corporation
|
$0.0874 | Yes | Active | 40 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2.03 mm | 1.27 mm | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.30 | ||||
|
PE0805FRM070R033L
YAGEO Corporation
|
$0.1003 | Yes | Active | 33 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 64.2 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2.03 mm | 1.27 mm | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.30 | ||||
|
PE0805FRF470R075L
YAGEO Corporation
|
$0.1064 | Yes | Active | 75 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 193.6 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2.03 mm | 1.27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PE0805FRF070R2L
YAGEO Corporation
|
$0.1170 | Yes | Yes | Active | 200 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 158.1 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2.03 mm | 1.27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PE0805FRF070R033L
YAGEO Corporation
|
$0.1170 | Yes | Yes | Active | 33 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 64.2 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2.03 mm | 1.27 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PE0805FRF7T0R005L
YAGEO Corporation
|
$0.1452 | Yes | Yes | Active | 5 mΩ | 1 % | 333.3 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 40.8 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2.03 mm | 1.27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PE0805FRF7T0R1L
YAGEO Corporation
|
$0.1671 | Yes | Active | 100 mΩ | 1 % | 333.3 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 182.5 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2.03 mm | 1.27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PE0805FRF7T0R2L
YAGEO Corporation
|
$0.2474 | Yes | Active | 200 mΩ | 1 % | 333.3 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 258.1 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2.03 mm | 1.27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PE0805FRF7W0R025L
YAGEO Corporation
|
$0.2553 | Yes | Active | 25 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 79.1 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2.03 mm | 1.27 mm | YAGEO CORP | , | compliant | EAR99 | 8533.21.00.30 | ||||
|
PE0805FRF470R02L
YAGEO Corporation
|
$0.4887 | Yes | Yes | Active | 20 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2.03 mm | 1.27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |