Filter Your Search
1 - 10 of 24 results
|
PESD3V3U1UL,315
Nexperia
|
$0.0435 | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 2 | SOD882 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||||||||
|
PESD3V3U1UB,115
Nexperia
|
$0.0666 | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | SC-79, 2 PIN | ||||||||||||||
|
PESD3V3U1BCSFYL
Nexperia
|
$0.1005 | Yes | Active | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 8 V | R-PBCC-N2 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | 2 | SOD962-2 | compliant | Nexperia | DSN0603-2, 2 PIN | |||||||||||||||
|
PESD3V3U1UT,215
Nexperia
|
$0.1372 | Yes | Active | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 6.9 V | 80 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||
|
PESD3V3U1UA,115
Nexperia
|
$0.1516 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | SC-76, 2 PIN | |||||||||||||
|
PESD3V3U1BCSF,315
NXP Semiconductors
|
Check for Price | Transferred | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 8 V | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | R-PBCC-N2 | |||||||||||||||||||
|
PESD3V3U1UA
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5.6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-76 | 2 | compliant | EAR99 | 8541.10.00.50 | NXP | PLASTIC, SC-76, 2 PIN | |||||||||||||
|
PESD3V3U1UA
Nexperia
|
Check for Price | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | SC-76, 2 PIN | ||||||||||||||||
|
PESD3V3U1UL
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5.6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 2 | compliant | EAR99 | 8541.10.00.50 | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | ||||||||||||||
|
PESD3V3U1UT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 20 V | 6.4 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 6.9 V | 80 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | 3 | compliant | EAR99 | 8541.10.00.50 | NXP | PLASTIC PACKAGE-3 |