Filter Your Search
1 - 10 of 476 results
|
|
PHR0402C3882BGPT
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | TR, Paper | 50 mW | 70 °C | 38.8 kΩ | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.1 % | 30 V | ||
|
|
PHR0402Z41R7BGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | Waffle Pack | 50 mW | 70 °C | 41.7 Ω | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.1 % | 30 V | ||
|
|
PHR0402C4420PGW
Vishay Intertechnologies
|
Check for Price | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | SMT, 0402 | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | Waffle Pack | 50 mW | 70 °C | 442 Ω | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.02 % | 30 V | |||
|
|
PHR0402C5560PBPT
Vishay Intertechnologies
|
Check for Price | No | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | TR, Paper | 50 mW | 70 °C | 556 Ω | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.02 % | 30 V | ||
|
|
PHR0402C1182PGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | Waffle Pack | 50 mW | 70 °C | 11.8 kΩ | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.02 % | 30 V | ||
|
|
PHR0402C4120LBW
Vishay Intertechnologies
|
Check for Price | No | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | Waffle Pack | 50 mW | 70 °C | 412 Ω | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.01 % | 30 V | ||
|
|
PHR0402C1601PBW
Vishay Intertechnologies
|
Check for Price | No | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | Waffle Pack | 50 mW | 70 °C | 1.6 kΩ | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.02 % | 30 V | ||
|
|
PHR0402Y47R0BGPT
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | TR, Paper | 50 mW | 70 °C | 47 Ω | FIXED RESISTOR | 0402 | YES | THIN FILM | 10 ppm/°C | Gold (Au) | WRAPAROUND | 0.1 % | 30 V | ||
|
|
PHR0402C90R9BGPT
Vishay Intertechnologies
|
Check for Price | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | SMT, 0402 | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | TR, Paper | 50 mW | 70 °C | 90.9 Ω | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.1 % | 30 V | |||
|
|
PHR0402C1501LBPT
Vishay Intertechnologies
|
Check for Price | No | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 1.64 mm | SMT | 860 µm | TR, Paper | 50 mW | 70 °C | 1.5 kΩ | FIXED RESISTOR | 0402 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.01 % | 30 V |