Parametric results for: PH-R-06 under Fixed Resistors

Filter Your Search

1 - 10 of 539 results

All Filters
|
Manufacturer Part Number: phr06
Select parts from the table below to compare.
Compare
Compare
PHR0603Y8350BBTC
Vishay Sfernice
Check for Price Buy No No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C SMT, 0603 Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Plastic 100 mW 70 °C 835 Ω FIXED RESISTOR 0603 YES THIN FILM 10 ppm/°C Tin/Lead (Sn/Pb) WRAPAROUND 0.1 % 35 V
PHR0603C5050LBT
Vishay Intertechnologies
Check for Price Buy Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C SMT, 0603 Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Plastic 100 mW 70 °C 505 Ω FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.01 % 35 V
PHR0603C58R3WGT
Vishay Intertechnologies
Check for Price Buy Yes Active HIGH PRECISION e4 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Plastic 100 mW 70 °C 58.3 Ω FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Gold (Au) WRAPAROUND 0.05 % 35 V
PHR0603Z44R8BBT
Vishay Intertechnologies
Check for Price Buy No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Paper 100 mW 70 °C 44.8 Ω FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.1 % 35 V
PHR0603C2230PBT
Vishay Intertechnologies
Check for Price Buy No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Plastic 100 mW 70 °C 223 Ω FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.02 % 35 V
PHR0603C1453BBW
Vishay Intertechnologies
Check for Price Buy No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm Waffle Pack 100 mW 70 °C 145 kΩ FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.1 % 35 V
PHR0603Y7961BBTC
Vishay Sfernice
Check for Price Buy No No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C SMT, 0603 Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Plastic 100 mW 70 °C 7.96 kΩ FIXED RESISTOR 0603 YES THIN FILM 10 ppm/°C Tin/Lead (Sn/Pb) WRAPAROUND 0.1 % 35 V
PHR0603C7962WGT
Vishay Intertechnologies
Check for Price Buy Yes Active HIGH PRECISION e4 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Plastic 100 mW 70 °C 79.6 kΩ FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Gold (Au) WRAPAROUND 0.05 % 35 V
PHR0603C2402BBW
Vishay Intertechnologies
Check for Price Buy Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C SMT, 0603 Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm Waffle Pack 100 mW 70 °C 24 kΩ FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.1 % 35 V
PHR0603C1210PGT
Vishay Intertechnologies
Check for Price Buy Active HIGH PRECISION e4 ESCC4001/023 -65 °C 155 °C SMT, 0603 Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 2.16 mm SMT 1.01 mm TR, Plastic 100 mW 70 °C 121 Ω FIXED RESISTOR 0603 YES THIN FILM 5 ppm/°C Gold (Au) WRAPAROUND 0.02 % 35 V