Filter Your Search
1 - 10 of 601 results
|
|
PHR0805C7152BBT
Vishay Intertechnologies
|
Check for Price | No | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | TR, Plastic | 125 mW | 70 °C | 71.5 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.1 % | 75 V | ||
|
|
PHR0805C1763LGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | TR, Plastic | 125 mW | 70 °C | 176 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.01 % | 75 V | ||
|
|
PHR0805C2551WGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | TR, Plastic | 125 mW | 70 °C | 2.55 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.05 % | 75 V | ||
|
|
PHR0805C1181LGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | TR, Plastic | 125 mW | 70 °C | 1.18 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.01 % | 75 V | ||
|
|
PHR0805C6570WBW
Vishay Intertechnologies
|
Check for Price | No | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | Waffle Pack | 125 mW | 70 °C | 657 Ω | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.05 % | 75 V | ||
|
|
PHR0805C1452LBT
Vishay Intertechnologies
|
Check for Price | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | SMT, 0805 | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | TR, Plastic | 125 mW | 70 °C | 14.5 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.01 % | 75 V | |||
|
|
PHR0805C1473BBW
Vishay Intertechnologies
|
Check for Price | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | SMT, 0805 | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | Waffle Pack | 125 mW | 70 °C | 147 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.1 % | 75 V | |||
|
|
PHR0805C5051WBW
Vishay Intertechnologies
|
Check for Price | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | SMT, 0805 | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | Waffle Pack | 125 mW | 70 °C | 5.05 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.05 % | 75 V | |||
|
|
PHR0805C2640LBT
Vishay Intertechnologies
|
Check for Price | No | Active | HIGH PRECISION | e0 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | TR, Plastic | 125 mW | 70 °C | 264 Ω | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 0.01 % | 75 V | ||
|
|
PHR0805C5361LGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | HIGH PRECISION | e4 | ESCC4001/023 | -65 °C | 155 °C | CHIP | Unknown | EAR99 | 8533.21.00.30 | Rectangular | SURFACE MOUNT | 2 | 1.02 mm | 2.55 mm | SMT | 1.53 mm | Waffle Pack | 125 mW | 70 °C | 5.36 kΩ | FIXED RESISTOR | 0805 | YES | THIN FILM | 5 ppm/°C | Gold (Au) | WRAPAROUND | 0.01 % | 75 V |