Parametric results for: PH-R-20 under Thin Film Resistors

Filter Your Search

1 - 10 of 711 results

All Filters
|
Manufacturer Part Number: phr20
Select parts from the table below to compare.
Compare
Compare
PHR2010C52R3WBW
Vishay Intertechnologies
Check for Price No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm Waffle Pack 500 mW 70 °C 52.3 Ω FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.05 % 150 V
PHR2010C4172BBW
Vishay Intertechnologies
Check for Price No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm Waffle Pack 500 mW 70 °C 41.7 kΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.1 % 150 V
PHR2010C2290BBW
Vishay Intertechnologies
Check for Price No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm Waffle Pack 500 mW 70 °C 229 Ω FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.1 % 150 V
PHR2010C1892WBW
Vishay Intertechnologies
Check for Price No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm Waffle Pack 500 mW 70 °C 18.9 kΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.05 % 150 V
PHR2010C2341BBT
Vishay Intertechnologies
Check for Price Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C SMT, 2010 Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm TR, Plastic 500 mW 70 °C 2.34 kΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.1 % 150 V
PHR2010C2003LBT
Vishay Intertechnologies
Check for Price No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm TR, Plastic 500 mW 70 °C 200 kΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.01 % 150 V
PHR2010C1741WGW
Vishay Intertechnologies
Check for Price Yes Active HIGH PRECISION e4 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm Waffle Pack 500 mW 70 °C 1.74 kΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Gold (Au) WRAPAROUND 0.05 % 150 V
PHR2010C2374BBW
Vishay Intertechnologies
Check for Price Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C SMT, 2010 Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm Waffle Pack 500 mW 70 °C 2.37 MΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.1 % 150 V
PHR2010C4071PGT
Vishay Intertechnologies
Check for Price Yes Active HIGH PRECISION e4 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm TR, Plastic 500 mW 70 °C 4.07 kΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Gold (Au) WRAPAROUND 0.02 % 150 V
PHR2010C5051LBT
Vishay Intertechnologies
Check for Price No Active HIGH PRECISION e0 ESCC4001/023 -65 °C 155 °C CHIP Unknown EAR99 8533.21.00.30 Rectangular SURFACE MOUNT 2 1.02 mm 5.72 mm SMT 2.8 mm TR, Plastic 500 mW 70 °C 5.05 kΩ FIXED RESISTOR 2010 YES THIN FILM 5 ppm/°C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 0.01 % 150 V