Parametric results for: PHD-R under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 410 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: phdr
Select parts from the table below to compare.
Compare
Compare
PHDR-10VS
JST Manufacturing
$0.1165 Yes Yes Active 10 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.469 inch EAR99 8536.69.40.40
PHDR-14VS
JST Manufacturing
$0.1448 Yes Yes Active 14 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.626 inch EAR99 8536.69.40.40
PHDR-18VR
JST Manufacturing
$0.1502 Active 18 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT RED 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.783 inch EAR99 8536.69.40.40
PHDR-20VS
JST Manufacturing
$0.1586 Yes Yes Active 20 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.862 inch EAR99 8536.69.40.40
PHDR-16VS
JST Manufacturing
$0.1693 Yes Yes Active 16 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.705 inch EAR99 8536.69.40.40
PHDR-22VS
JST Manufacturing
$0.2054 Yes Yes Active 22 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.941 inch EAR99 8536.69.40.40
PHDR-26VS
JST Manufacturing
$0.2189 Yes Yes Active 26 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.098 inch EAR99 8536.69.40.40
PHDR-12VS
JST Manufacturing
$0.2399 Yes Yes Active 12 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.547 inch EAR99 8536.69.40.40
PHDR-08VS
JST Manufacturing
$0.2433 Yes Yes Active 8 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.39 inch EAR99 8536.69.40.40
PHDR-18VS
JST Manufacturing
$0.2925 Yes Yes Active 18 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5, SPHD-001T-P0.5; LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 0.783 inch EAR99 8536.69.40.40