Parametric results for: PHD-R-24 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: phdr24
Select parts from the table below to compare.
Compare
Compare
PHD-R-24
Morethanall Co Ltd
Check for Price Contact Manufacturer 24 2 2.0066 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR NONE 800VAC V NO 1 GΩ POLAR PIN POSITION UL -25 °C 85 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.197 inch 0.374 inch 1.024 inch 0.118 inch EAR99 8536.69.40.40
PHDR-24VR
JST Manufacturing
Check for Price Active 24 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT RED 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.02 inch EAR99 8536.69.40.40
PHDR24G1-R
Amphenol Communications Solutions
Check for Price Yes Active 24 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.272 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40 Compliant
PHDR24T1-R
Amphenol FCi
Check for Price Yes Active 24 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYESTER SN RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.272 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40 Compliant
PHDR-24VS
JST Manufacturing
Check for Price Yes Yes Active 24 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.02 inch EAR99 8536.69.40.40
PHDR24T1-R
GTK UK Ltd
Check for Price Contact Manufacturer 24 2 2.54 mm 2 3 A MALE BOARD POLYESTER SN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.259 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40
PHDR-24VE
JST Manufacturing
Check for Price Active 24 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT BLUE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.02 inch EAR99 8536.69.40.40
PHDR-24VY
JST Manufacturing
Check for Price Active 24 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT YELLOW 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.02 inch EAR99 8536.69.40.40
PHDR24T1-R
Amphenol Communications Solutions
Check for Price Yes Active 24 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYESTER SN RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.272 inch 1.2 inch 0.118 inch EAR99 8536.69.40.40
PHDR-24VK
JST Manufacturing
Check for Price Active 24 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.02 inch EAR99 8536.69.40.40