Parametric results for: PHD-R-30 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: phdr30
Select parts from the table below to compare.
Compare
Compare
PHDR30G1-R
Amphenol FCi
Check for Price Buy Yes Active 30 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.272 inch 1.5 inch 0.118 inch Compliant EAR99 8536.69.40.40
PHDR30G2
GTK UK Ltd
Check for Price Buy Contact Manufacturer 30 2 2.0066 mm 2 1 A MALE BOARD POLYAMIDE RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C BRASS RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.207 inch 1.181 inch 0.118 inch EAR99 8536.69.40.40
PHDR-30VK
JST Manufacturing
Check for Price Buy Active 30 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.256 inch EAR99 8536.69.40.40
PHD-R-30
Morethanall Co Ltd
Check for Price Buy Contact Manufacturer 30 2 2.0066 mm 2 20 mΩ 2 A MALE BOARD POLYAMIDE SN RIGHT ANGLE BOARD CONNECTOR NONE 800VAC V NO 1 GΩ POLAR PIN POSITION UL -25 °C 85 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.197 inch 0.374 inch 1.26 inch 0.118 inch EAR99 8536.69.40.40
PHDR-30VE
JST Manufacturing
Check for Price Buy Active 30 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT BLUE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.256 inch EAR99 8536.69.40.40
PHDR-30VR
JST Manufacturing
Check for Price Buy Active 30 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT RED 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.256 inch EAR99 8536.69.40.40
PHDR-30VS
JST Manufacturing
Check for Price Buy Yes Yes Active 30 2 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE 800VAC V NO 1 GΩ POLARIZED HOUSING 22 AWG 28 AWG UL 94V-0 -25 °C 85 °C STRIP OR LOOSE RECTANGULAR SQ PIN-SKT WHITE 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.197 inch 0.287 inch 1.256 inch EAR99 8536.69.40.40
PHDR30G1-R
GTK UK Ltd
Check for Price Buy Contact Manufacturer 30 2 2.54 mm 2 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.259 inch 1.5 inch 0.118 inch EAR99 8536.69.40.40
PHDR30T1-R
GTK UK Ltd
Check for Price Buy Contact Manufacturer 30 2 2.54 mm 2 3 A MALE BOARD POLYESTER SN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.259 inch 1.5 inch 0.118 inch EAR99 8536.69.40.40
PHDR30T1-R
Amphenol FCi
Check for Price Buy Yes Active 30 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYESTER SN RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.272 inch 1.5 inch 0.118 inch Compliant EAR99 8536.69.40.40