Filter Your Search
1 - 4 of 4 results
|
|
PHEC40P-R210
Amphenol FCi
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (10) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITHOUT METAL FITTING | 500VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.05 inch | NO | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.346 inch | 0.65 inch | 1.536 inch | 0.142 inch | Compliant | EAR99 | 8536.69.40.30 | ||||
|
|
PHEC40P-R210LF
Amphenol Communications Solutions
|
Check for Price | Obsolete | 40 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (10) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (79) OVER NICKEL | NO | NO | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||||
|
|
PHEC40P-R210
Amphenol Communications Solutions
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (10) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | WITHOUT METAL FITTING | 500VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.05 inch | NO | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.346 inch | 0.65 inch | 1.536 inch | 0.142 inch | EAR99 | 8536.69.40.30 | |||||
|
|
PHEC40P-R210LF
Amphenol FCi
|
Check for Price | Obsolete | 40 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | GOLD (10) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (79) OVER NICKEL | NO | NO | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.30 | LEAD FREE |