Filter Your Search
1 - 1 of 1 results
|
|
PHP02512E10R0BST5
Vishay Intertechnologies
|
$4.2081 | Yes | Active | 10 Ω | 0.1 % | 2.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 380 µm | 6.58 mm | 3.15 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |