Filter Your Search
1 - 4 of 4 results
|
|
PHP500H1
ProTek Devices
|
Check for Price | No | No | Active | 1.292 kV | 250 µA | 7.5 W | 835 V | SILICON | 835 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 708 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-LXSS-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | ISOLATED | 2 | GLASS | RECTANGULAR | SPECIAL SHAPE | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | HERMETIC SEALED, GLASS, PHP, 2 PIN | 2 | Compliant | EAR99 | 8541.10.00.50 | |||
|
|
PHP500H1
Semtech Corporation
|
Check for Price | Obsolete | 1.292 kV | 250 µA | 7.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 15 kW | Not Qualified | R-CUPM-X2 | 150 °C | -65 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | POST/STUD MOUNT | UNSPECIFIED | UPPER | Unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
|
PHP500H1
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.292 kV | 7.5 W | 835 V | SILICON | 835 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 708 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | Compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
|
PHP500H1
Microsemi Corporation (now Microchip)
|
Check for Price | No | No | Transferred | 1.292 kV | 7.5 W | 835 V | SILICON | 835 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 708 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | HERMETIC SEALED, METAL, CASE-11, 2 PIN | 2 | Unknown | EAR99 | 8541.10.00.50 | CASE HERMETIC SEALED |