Parametric results for: PIP3213-R/T3 under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pip3213-r/t3
Select parts from the table below to compare.
Compare
Compare
package
PIP3213-R/T3
NXP Semiconductors
Check for Price Yes Obsolete 13 V 18 A 115 µs 225 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 35 V 5.5 V YES AUTOMOTIVE R-PSSO-G4 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE GULL WING 1.7 mm SINGLE 10 mm 4.5 mm D2PAK PLASTIC, SOT-426, D2PAK-5 5 EAR99 8542.39.00.60