Filter Your Search
1 - 10 of 11 results
|
|
PJS008U-3000-0
Yamaichi Electronics Co Ltd
|
$0.8118 | Yes | Yes | Active | 8 | 1 | 2.2 mm | 2 | 100 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NICKEL GOLD | STRAIGHT | PCB CONNECTOR | 353VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -25 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | BLACK | 0.087 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.193 inch | 0.558 inch | 0.504 inch | 0.09 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
PJS008-4100-0-VE
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Active | 8 | 1 | 1.1 mm | 1 | 100 mΩ | 500 mA | FEMALE | 5000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | 707VAC V | NO | 1 GΩ | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING FLANGE | RECTANGULAR | COMPRESSION | BLACK | 0.043 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.122 inch | 0.839 inch | 0.709 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
1279NTPJS00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 136 | 4 | 2.54 mm | 8 | 40 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | W/O LOGO, RIGHT EJECT BAR, 5V | 500VAC V | NO | LIF N | 100 MΩ | 2 | UL, CSA | -20 °C | 60 °C | M2 THREADED HOLES | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.673 inch | 4.768 inch | 2.642 inch | 0.102 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
1279DTPJS00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 136 | 4 | 2.54 mm | 8 | 40 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | W/ LOGO, RIGHT EJECT BAR, 5V | 500VAC V | NO | LIF N | 100 MΩ | 2 | UL, CSA | -20 °C | 60 °C | M2 THREADED HOLES | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 15u inch | SOLDER | 0.673 inch | 4.768 inch | 2.642 inch | 0.102 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
PJS008-2130-0
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Active | 8 | 1 | 1.1 mm | 1 | 100 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | LOW PROFILE | 707VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING FLANGE | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | COMPRESSION | BLACK | 0.43 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 0.598 inch | 0.56 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
PJS008-2100-0
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 1 | 1.1 mm | 1 | 100 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | LOW PROFILE | 707VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING FLANGE | Nickel/Gold (Ni/Au) | RECTANGULAR | COMPRESSION | BLACK | 0.43 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 0.598 inch | 0.56 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
PJS008-2003-0
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 1.1 mm | 1 | 100 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED | e4 | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | COMPRESSION | BLACK | 0.043 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.073 inch | 0.583 inch | 0.612 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
PJS008-2120-0
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 8 | 1 | 1 | 100 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | PCB CONNECTOR | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
|
PJS008-2000-0
Yamaichi Electronics Co Ltd
|
Check for Price | Obsolete | 8 | 1 | 1.0922 mm | 1 | 100 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | PCB CONNECTOR | ROHS COMPLIANT; 1000PCS/REEL | 700VAC V | NO | 1 GΩ | 1 | UL | 94V-0 | -25 °C | 85 °C | FITTING NAIL | RECEPTACLE | RECTANGULAR | COMPRESSION | BLACK | 0.043 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.073 inch | 0.583 inch | 0.618 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
PJS008-2003-1
Yamaichi Electronics Co Ltd
|
Check for Price | Yes | Active | 8 | 1 | 1 | 100 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | PCB CONNECTOR | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -25 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | EAR99 | 8536.69.40.40 |