Filter Your Search
1 - 10 of 26 results
|
|
PJS6839_S1_00001
PanJit Semiconductor
|
$0.1284 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 300 mA | 4 Ω | 2.2 pF | TRENCH MOSFET | ENHANCEMENT MODE | 500 mW | 500 mW | SWITCHING | SILICON | R-PDSO-G6 | IEC-61249; MIL-STD-750 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOT-23, 6 PIN | EAR99 | 8541.21.00.95 | TR, 7 INCH | |||
|
|
PJS6812_S1_00001
PanJit Semiconductor
|
$0.1486 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.7 A | 56 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14.8 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||
|
|
PJS6811_S1_00001
PanJit Semiconductor
|
$0.1486 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 2.7 A | 105 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||
|
|
PJS6809_S1_00001
PanJit Semiconductor
|
$0.1543 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 2.6 A | 115 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.4 A | SWITCHING | SILICON | R-PDSO-G6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||||
|
|
PJS6832_S1_00001
PanJit Semiconductor
|
$0.1637 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 1.6 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.4 A | SWITCHING | SILICON | R-PDSO-G6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||||
|
|
PJS6806_S1_00001
PanJit Semiconductor
|
$0.1656 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 4 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||
|
|
PJS6815_S1_00001
PanJit Semiconductor
|
$0.1683 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 3.6 A | 57 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14.4 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||
|
|
PJS6816_S1_00001
PanJit Semiconductor
|
$0.1767 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 5.2 A | 29 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||
|
|
PJS6801_S1_00001
PanJit Semiconductor
|
$0.1769 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 3.2 A | 74 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-6 | EAR99 | ||||||||
|
|
PJS6800_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 3.9 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.6 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 |