Filter Your Search
1 - 10 of 16 results
|
|
PJSMS05C_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | ZENER | 350 W | R-PDSO-G6 | e3 | IEC-61000-4-2 | 125 °C | -50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | EAR99 | 8541.10.00.50 | ||||||||
|
|
PJSMS05C-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13 V | 6 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | ZENER | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.50 | Compliant | |||||||||||||
|
|
PJSMS05_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | ZENER | 350 W | R-PDSO-G6 | IEC-61000-4-2 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.50 | ||||||||||||
|
|
PJSMS05C_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | ZENER | 350 W | R-PDSO-G6 | e3 | IEC-61000-4-2 | 125 °C | -50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | EAR99 | 8541.10.00.50 | ||||||||
|
|
PJSMS05C-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13 V | 6 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | ZENER | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.50 | Compliant | |||||||||||||
|
|
PJSMS05_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | ZENER | 350 W | R-PDSO-G6 | e3 | IEC-61000-4-2 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | EAR99 | 8541.10.00.50 | ||||||||||
|
|
PJSMS05T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | ZENER | 350 W | R-PDSO-G6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | ||||||||
|
|
PJSMS05C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13 V | 6 V | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | ZENER | 350 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.50 | Compliant | |||||||||||||
|
|
PJSMS05_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | ZENER | 350 W | R-PDSO-G6 | e3 | IEC-61000-4-2 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | EAR99 | 8541.10.00.50 | ||||||||||
|
|
PJSMS05C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 13 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 5 V | 5 | ZENER | 350 W | R-PDSO-G6 | e3 | 125 °C | -50 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | EAR99 | 8541.10.00.50 | ROHS COMPLIANT PACKAGE-6 | 6 |