Parametric results for: PKB4111API under Power Supply Modules

Filter Your Search

1 - 10 of 12 results

All Filters
|
Manufacturer Part Number: pkb4111api
Select parts from the table below to compare.
Compare
Compare
package
PKB4111APIPLB
Ericsson
Check for Price Transferred 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 e4 Not Qualified 125 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL MODULE ROHS COMPLIANT PACKAGE-7 7 EAR99
package
PKB4111API
Ericsson
Check for Price Yes Transferred 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL MODULE ROHS COMPLIANT PACKAGE-7 7 EAR99
PKB4111APIP
Flex Ltd
Check for Price Yes Obsolete 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 e4 Not Qualified 125 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier PIN/PEG DUAL Module-7 EAR99
package
PKB4111APILA
Ericsson
Check for Price Yes Transferred 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL MODULE ROHS COMPLIANT PACKAGE-7 7 EAR99
package
PKB4111APILB
Ericsson
Check for Price Yes Transferred 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL MODULE ROHS COMPLIANT PACKAGE-7 7 EAR99
PKB4111API
Flex Ltd
Check for Price Yes Obsolete 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 e4 Not Qualified 125 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier PIN/PEG DUAL Module-7 EAR99
PKB4111APIPLB
Flex Ltd
Check for Price Yes Obsolete 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 e4 Not Qualified 125 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier PIN/PEG DUAL Module-7 EAR99
PKB4111APIPLA
Flex Ltd
Check for Price Yes Obsolete 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 e4 Not Qualified 125 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier PIN/PEG DUAL Module-7 EAR99
PKB4111APILA
Flex Ltd
Check for Price Yes Obsolete 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 e4 Not Qualified 125 °C -40 °C 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) - with Nickel (Ni) barrier PIN/PEG DUAL Module-7 EAR99
PKB4111APILB
Flex Ltd
Check for Price Yes Obsolete 48 V 5 V 72 V 38 V 4 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 137.5 W R-XDMA-P7 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL Module-7 EAR99