Filter Your Search
1 - 9 of 9 results
|
PLF1E560MDO2TD
Nichicon Corporation
|
$0.8278 | Yes | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
|
PLF1E560MDO2CM
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
PLF1E560MDO2CA
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
PLF1E560MDO2CT
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
PLF1E560MDO2AA
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
PLF1E560MDO2CV
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
PLF1E560MDO2CP
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
PLF1E560MDO2CC
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 56 µF | 25 V | 3.8 A | 20 % | 28 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | , | Compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
PLF1E560MDO2
Nichicon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 56 µF | 25 V | 190 mA | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 700 µA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Silver (Ag) | 5 mm | WIRE | 10 mm | 12.5 mm | RADIAL LEADED | Not Compliant | EAR99 | 8532.22.00 |