Filter Your Search
1 - 2 of 2 results
|
|
PLO15-R18GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 180 mΩ | 2 % | 15 W | THROUGH HOLE MOUNT | Axial | 30,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 250 °C | Axial | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 19.05 mm | 12.7 mm | 47.8 mm | 12.7 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PLO15-R18GI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 180 mΩ | 2 % | 15 W | THROUGH HOLE MOUNT | Axial | 30,500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 250 °C | Axial | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 19.05 mm | 12.7 mm | 47.8 mm | 12.7 mm | Compliant | EAR99 | 8533.21.00.80 |