Parametric results for: PLO5-R124FI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: plo5r124fi
Select parts from the table below to compare.
Compare
Compare
PLO5-R124FI
TT Electronics Resistors
Check for Price Yes Obsolete 124 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 30,500 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO e3 250 °C Axial 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 19.05 mm 8.89 mm 22.4 mm 9.65 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PLO5-R124FI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 124 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 30,500 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO e3 250 °C Axial 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 19.05 mm 8.89 mm 22.4 mm 9.65 mm Axial, 8838 Compliant EAR99 8533.21.00.80