Filter Your Search
1 - 2 of 2 results
|
|
PLTT0805Z2800AGT5
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 280 Ω | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | e4 | 215 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | SMT, 0805 | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
PLTT0805Z2800AGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 280 Ω | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | e4 | 215 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |