Parametric results for: PM-R4 under Visible LEDs

Filter Your Search

1 - 10 of 4,102 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pmr4
Select parts from the table below to compare.
Compare
Compare
PMR4GD
Bivar Inc
$1.2619 Buy Yes Active PANEL MOUNT 1 85 °C -25 °C 2 BULK NO 1 mm 8541.40.20.00 GREEN SINGLE 30 mA 2.8 V DIFFUSED 8.0 mcd SINGLE COLOR LED 800 µm 568 nm 5 V RECTANGULAR 4 mm 120 deg
PMR4RD
Bivar Inc
$1.2640 Buy Yes Active PANEL MOUNT 1 85 °C -25 °C 2 BULK NO 1 mm 8541.40.20.00 RED SINGLE 20 mA 2.6 V DIFFUSED 0.4 mcd SINGLE COLOR LED 800 µm 700 nm 5 V RECTANGULAR 4 mm 120 deg
PMR4AD
Bivar Inc
$1.2962 Buy Yes Active PANEL MOUNT 1 85 °C -25 °C 2 BULK NO 1 mm 8541.40.20.00 AMBER SINGLE 30 mA 2.8 V DIFFUSED 6.0 mcd SINGLE COLOR LED 800 µm 605 nm 5 V RECTANGULAR 4 mm 120 deg
PMR4GDW12.0-CC
Bivar Inc
$1.4242 Buy Yes Active SOCKET MOUNT 1 85 °C -25 °C 2 BULK NO 2.5 mm 8541.40.20.00 GREEN SINGLE 30 mA 2.8 V DIFFUSED 8.0 mcd SINGLE COLOR LED 318.2 mm 568 nm 5 V RECTANGULAR 4 mm 120 deg
PMR4GDW8.0
Bivar Inc
$2.2182 Buy Yes Active PANEL MOUNT 1 85 °C -25 °C 2 BULK NO 8541.40.20.00 GREEN SINGLE 30 mA 2.8 V DIFFUSED 8 mcd SINGLE COLOR LED 800 µm 568 nm 5 V RECTANGULAR 4 mm 120 deg
PMR4RDW6.0
Bivar Inc
$2.4167 Buy Yes Yes Active PANEL MOUNT 1 85 °C -25 °C 2 BULK NO 8541.40.20.00 RED SINGLE 30 mA 2.6 V DIFFUSED 0.4 mcd SINGLE COLOR LED 800 µm 700 nm 5 V RECTANGULAR 4 mm 120 deg
PMR4GDW6.0
Bivar Inc
$2.4209 Buy Yes Yes Active PANEL MOUNT 1 85 °C -25 °C 2 BULK NO 8541.40.20.00 GREEN SINGLE 30 mA 2.8 V DIFFUSED 8 mcd SINGLE COLOR LED 800 µm 568 nm 5 V RECTANGULAR 4 mm 120 deg
PMR4ADW6.0
Bivar Inc
$2.4484 Buy Yes Yes Active PANEL MOUNT 1 85 °C -25 °C 2 BULK NO 8541.40.20.00 AMBER SINGLE 30 mA 2.8 V DIFFUSED 6 mcd SINGLE COLOR LED 800 µm 605 nm 5 V RECTANGULAR 4 mm 120 deg
PM-R45-P
Panasonic Electronic Components
$8.1050 Buy Active FLANGE MOUNT IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more 55 °C -25 °C NO 2016-06-09 6 inch 17.2 mm 13.4 mm PLASTIC 6 mm 15 mA Transistor PNP 0.01 80 µs LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM 24 V 5 V CABLE
PM-R45
Panasonic Electronic Components
$16.8018 Buy Active FLANGE MOUNT IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more 55 °C -25 °C NO 2016-06-09 6 inch 17.2 mm 13.4 mm PLASTIC 6 mm 15 mA Transistor NPN 0.01 80 µs LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM 24 V 5 V CABLE