Parametric results for: PM-R45 under Linear Position Sensors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: pmr45
Select parts from the table below to compare.
Compare
Compare
PM-R45-P
Panasonic Electronic Components
$8.0168 Active NO 80 µs 6 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP Transistor IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more 15 mA 0.01 24 V 5 V 55 °C -25 °C FLANGE MOUNT CABLE 6 mm 17.2 mm 13.4 mm 2016-06-09
PM-R45
Panasonic Electronic Components
$16.7090 Active NO 80 µs 6 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM NPN Transistor IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more 15 mA 0.01 24 V 5 V 55 °C -25 °C FLANGE MOUNT CABLE 6 mm 17.2 mm 13.4 mm 2016-06-09
PM-R45-C3
Panasonic Electronic Components
$23.0320 Active NO 80 µs 6 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM NPN Transistor IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more 15 mA 0.01 24 V 5 V 55 °C -25 °C FLANGE MOUNT CABLE 6 mm 17.2 mm 13.4 mm 2016-06-09
PM-R45-P-C3
Panasonic Electronic Components
$23.0320 Active NO 80 µs 6 mm PLASTIC LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM PNP Transistor IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more 15 mA 0.01 24 V 5 V 55 °C -25 °C FLANGE MOUNT CABLE 6 mm 17.2 mm 13.4 mm 2016-06-09