Parametric results for: PP101-R under Power Supply Modules

Filter Your Search

1 - 10 of 105 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: pp101
Select parts from the table below to compare.
Compare
Compare
DCMPP10-12S05B
Wall Industries Inc
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE EAR99
DCMPP10-12S24A
Wall Industries Inc
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE EAR99
MPP10-12S12B-PT
Power Mate Tech
Check for Price Yes Contact Manufacturer 12 V 12 V 18 V 9 V 10.8 V 13.2 V 1 NO YES SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 9.96 W R-PDMA-T8 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm EAR99 DMA, Compliant
DCMPP10-12D05B-PT
Wall Industries Inc
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE EAR99
MPP10-12S05B-PT
Power Mate Tech
Check for Price Yes Contact Manufacturer 12 V 5 V 18 V 9 V 4.5 V 5.5 V 1 NO YES SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 10 W R-PDMA-T8 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm EAR99 DMA, Compliant
DCMPP10-12D12B-PT
Wall Industries Inc
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE EAR99
MPP10-12D05B
Power Mate Tech
Check for Price Yes Contact Manufacturer 12 V 5 V 18 V 9 V 4.5 V 5.5 V 2 NO NO ALSO AVAILABLE OUTPUT VOLTAGE: -5V; SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID 10 W R-PDMA-T8 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm EAR99 DMA, Compliant
MPP10-12S05A
P-DUKE
Check for Price Yes Contact Manufacturer 12 V 5 V 18 V 9 V 4.95 V 5.05 V 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 10 W R-PDMA-T7 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm EAR99 ROHS COMPLIANT, PLASTIC, PACKAGE-24/7
DCMPP10-12S12B-PT
Wall Industries Inc
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE EAR99
DCMPP10-12S33B-PT
Wall Industries Inc
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE EAR99