Parametric results for: PPS1-412RFI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pps1-412rfi
Select parts from the table below to compare.
Compare
Compare
PPS1-412RFI
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 1 % 1 W 2010 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 350 V e3 150 °C Ceramic Case 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.67 mm 5.08 mm 3.3 mm Compliant EAR99 8533.21.00.30
PPS1-412RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 412 Ω 1 % 1 W 2010 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 350 V e3 150 °C Ceramic Case 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.67 mm 5.08 mm 3.3 mm Compliant EAR99 8533.21.00.30 MELF, 2010