Filter Your Search
1 - 3 of 3 results
|
|
PPS110012R4F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 12.4 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 350 V | e3 | 150 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.67 mm | 5.08 mm | 3.3 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
PPS1100-12R4F
TT Electronics Resistors
|
Check for Price | Active | 12.4 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | PPS-1 | FLAME PROOF | 70 °C | YES | 350 V | 150 °C | RECTANGULAR PACKAGE | TR | FLAT | , 2010 | Unknown | |||||||||||||||
|
|
PPS110012R4FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 12.4 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 350 V | e3 | 150 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.67 mm | 5.08 mm | 3.3 mm | Compliant | EAR99 | 8533.21.00.30 |