Filter Your Search
1 - 2 of 2 results
|
|
PPW15A-412RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PPW15A-412RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 12.7 mm | 47.7 mm | 12.7 mm | Compliant | EAR99 | 8533.21.00.80 |