Parametric results for: PPW5-R11FI under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ppw5-r11fi
Select parts from the table below to compare.
Compare
Compare
PPW5-R11FI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 110 mΩ 1 % 5 W 8838 THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 8.89 mm 22.3 mm 9.65 mm Axial, 8838 Compliant EAR99 8533.21.00.80
PPW5-R11FI
TT Electronics Resistors
Check for Price Yes Active 110 mΩ 1 % 5 W 8838 THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND SEMI-PRECISION 25 °C NO e3 Rectangular 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 800 µm 25.4 mm 8.89 mm 22.3 mm 9.65 mm AXIAL LEADED Compliant EAR99 8533.21.00.80