Filter Your Search
1 - 2 of 2 results
|
|
PPW5-R36GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 360 mΩ | 2 % | 5 W | 8838 | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 22.3 mm | 9.65 mm | Axial, 8838 | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PPW5-R36GI
TT Electronics Resistors
|
Check for Price | Yes | Active | 360 mΩ | 2 % | 5 W | 8838 | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 22.3 mm | 9.65 mm | Compliant | EAR99 | 8533.21.00.80 |