Parametric results for: PR1-R39-GT under Wire Wound Resistors

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: pr1-r39-gt
Select parts from the table below to compare.
Compare
Compare
PR1-R39-GT50
RCD Components Inc
Check for Price Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R39-GT20Q
RCD Components Inc
Check for Price No Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R39-GT20W
RCD Components Inc
Check for Price Yes Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R39-GT20
RCD Components Inc
Check for Price Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R39-GT50W
RCD Components Inc
Check for Price Yes Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R39-GT50Q
RCD Components Inc
Check for Price No Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R39-GTQ
RCD Components Inc
Check for Price No No Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
PR1-R39-GT
RCD Components Inc
Check for Price Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
PR1-R39-GTW
RCD Components Inc
Check for Price Yes Yes Active 390 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT