Filter Your Search
1 - 7 of 7 results
|
|
PR1-R845-FB50Q
RCD Components Inc
|
Check for Price | No | Active | 845 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PR1-R845-FB20W
RCD Components Inc
|
Check for Price | Yes | Active | 845 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PR1-R845-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 845 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||
|
|
PR1-R845-FBQ
RCD Components Inc
|
Check for Price | No | No | Active | 845 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||
|
|
PR1-R845-FB20Q
RCD Components Inc
|
Check for Price | No | Active | 845 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PR1-R845-FB
RCD Components Inc
|
Check for Price | Active | 845 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
|
PR1-R845-FB50
RCD Components Inc
|
Check for Price | Active | 845 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 |