Parametric results for: PR10-R18-JT under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: pr10-r18-jt
Select parts from the table below to compare.
Compare
Compare
PR10-R18-JT20Q
RCD Components Inc
Check for Price No Active 180 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10-R18-JT50W
RCD Components Inc
Check for Price Yes Active 180 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10-R18-JT20
RCD Components Inc
Check for Price Active 180 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10-R18-JTW
RCD Components Inc
Check for Price Yes Yes Active 180 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
PR10-R18-JT20W
RCD Components Inc
Check for Price Yes Active 180 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10-R18-JTQ
RCD Components Inc
Check for Price No No Active 180 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
PR10-R18-JT
RCD Components Inc
Check for Price Active 180 mΩ 5 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED