Filter Your Search
1 - 6 of 6 results
|
|
PR10-R845-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 845 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8.89 mm | 43.7 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR10-R845-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 845 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 8.89 mm | 43.7 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR10-R845-FT
RCD Components Inc
|
Check for Price | Active | 845 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 8.89 mm | 43.7 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
PR10-R845-FT20
RCD Components Inc
|
Check for Price | Active | 845 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 8.89 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
PR10-R845-FT50
RCD Components Inc
|
Check for Price | Active | 845 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 8.89 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
PR10-R845-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 845 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8.89 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 |