Parametric results for: PR10F-R27-GT under Wire Wound Resistors

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: pr10f-r27-gt
Select parts from the table below to compare.
Compare
Compare
PR10F-R27-GT20W
RCD Components Inc
Check for Price Yes Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GTW
RCD Components Inc
Check for Price Yes Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GT20
RCD Components Inc
Check for Price Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GT50
RCD Components Inc
Check for Price Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GT20Q
RCD Components Inc
Check for Price No Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GT50Q
RCD Components Inc
Check for Price No Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GT50W
RCD Components Inc
Check for Price Yes Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GT
RCD Components Inc
Check for Price Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10F-R27-GTQ
RCD Components Inc
Check for Price No Active 270 mΩ 2 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80