Filter Your Search
1 - 9 of 9 results
|
|
PR10X-R866-FT50
RCD Components Inc
|
Check for Price | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PR10X-R866-FT20
RCD Components Inc
|
Check for Price | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PR10X-R866-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR10X-R866-FT20Q
RCD Components Inc
|
Check for Price | No | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR10X-R866-FT
RCD Components Inc
|
Check for Price | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PR10X-R866-FTQ
RCD Components Inc
|
Check for Price | No | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR10X-R866-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR10X-R866-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR10X-R866-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 866 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 9.49 mm | 43.7 mm | Compliant | EAR99 | 8533.21.00.80 |