Parametric results for: PR1B-R226-FT under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: pr1br226ft
Select parts from the table below to compare.
Compare
Compare
PR1B-R226-FT
RCD Components Inc
Check for Price Active 226 mΩ 1 % 4 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1B-R226-FT20
RCD Components Inc
Check for Price Active 226 mΩ 1 % 4 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1B-R226-FT20Q
RCD Components Inc
Check for Price No Active 226 mΩ 1 % 4 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1B-R226-FTW
RCD Components Inc
Check for Price Yes Active 226 mΩ 1 % 4 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1B-R226-FT50Q
RCD Components Inc
Check for Price No Active 226 mΩ 1 % 4 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1B-R226-FT20W
RCD Components Inc
Check for Price Yes Active 226 mΩ 1 % 4 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1B-R226-FTQ
RCD Components Inc
Check for Price No Active 226 mΩ 1 % 4 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80