Filter Your Search
1 - 1 of 1 results
|
|
PR1B-R30-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 300 mΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 |