Filter Your Search
1 - 7 of 7 results
|
|
PR1B-R442-FT20Q
RCD Components Inc
|
Check for Price | No | Active | 442 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR1B-R442-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 442 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR1B-R442-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 442 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR1B-R442-FT50
RCD Components Inc
|
Check for Price | Active | 442 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PR1B-R442-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 442 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR1B-R442-FT
RCD Components Inc
|
Check for Price | Active | 442 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PR1B-R442-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 442 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 |