Parametric results for: PR1F-R499-FT under Wire Wound Resistors

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: pr1f-r499-ft
Select parts from the table below to compare.
Compare
Compare
PR1F-R499-FT
RCD Components Inc
Check for Price Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R499-FT20W
RCD Components Inc
Check for Price Yes Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R499-FTQ
RCD Components Inc
Check for Price No Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R499-FT20
RCD Components Inc
Check for Price Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R499-FT50
RCD Components Inc
Check for Price Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R499-FT50Q
RCD Components Inc
Check for Price No Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R499-FT20Q
RCD Components Inc
Check for Price No Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R499-FTW
RCD Components Inc
Check for Price Yes Active 499 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80