Parametric results for: PR1F-R82-JB under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: pr1f-r82-jb
Select parts from the table below to compare.
Compare
Compare
PR1F-R82-JB20Q
RCD Components Inc
Check for Price No Active 820 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R82-JB
RCD Components Inc
Check for Price Active 820 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R82-JB50
RCD Components Inc
Check for Price Active 820 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R82-JBQ
RCD Components Inc
Check for Price No Active 820 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R82-JBW
RCD Components Inc
Check for Price Yes Active 820 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1F-R82-JB20W
RCD Components Inc
Check for Price Yes Active 820 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80