Parametric results for: PR2-R12-KT under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pr2r12kt
Select parts from the table below to compare.
Compare
Compare
PR2-R12-KTW
RCD Components Inc
Check for Price Buy Yes Yes Active 120 mΩ 10 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 7.92 mm 22.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PR2-R12-KT
RCD Components Inc
Check for Price Buy Active 120 mΩ 10 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR2-R12-KTQ
RCD Components Inc
Check for Price Buy No No Active 120 mΩ 10 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80