Filter Your Search
1 - 1 of 1 results
|
|
PR2-R15-KB50W
RCD Components Inc
|
Check for Price | Yes | Active | 150 mΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 35 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 |