Filter Your Search
1 - 3 of 3 results
|
|
PR2-R20-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 200 mΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1 mm | 35 mm | 7.92 mm | 22.2 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PR2-R20-GB
RCD Components Inc
|
Check for Price | Active | 200 mΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 1 mm | 35 mm | 7.92 mm | 22.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
PR2-R20-GBQ
RCD Components Inc
|
Check for Price | No | No | Active | 200 mΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 35 mm | 7.92 mm | 22.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |