Filter Your Search
1 - 9 of 9 results
|
|
PR2-R316-FT20
RCD Components Inc
|
Check for Price | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
PR2-R316-FT50Q
RCD Components Inc
|
Check for Price | No | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PR2-R316-FT20Q
RCD Components Inc
|
Check for Price | No | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PR2-R316-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||
|
|
PR2-R316-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PR2-R316-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||
|
|
PR2-R316-FT
RCD Components Inc
|
Check for Price | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
|
PR2-R316-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PR2-R316-FT50
RCD Components Inc
|
Check for Price | Active | 316 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | WIRE | 1 mm | 7.92 mm | 22.2 mm | Compliant | EAR99 | 8533.21.00.80 |