Parametric results for: PR2-R866-FB under Wire Wound Resistors

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: pr2-r866-fb
Select parts from the table below to compare.
Compare
Compare
PR2-R866-FBW
RCD Components Inc
Check for Price Yes Yes Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 1 mm 35 mm 7.92 mm 22.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PR2-R866-FB50
RCD Components Inc
Check for Price Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R866-FB20Q
RCD Components Inc
Check for Price No Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R866-FBQ
RCD Components Inc
Check for Price No No Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR2-R866-FB
RCD Components Inc
Check for Price Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK WIRE 1 mm 35 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR2-R866-FB50Q
RCD Components Inc
Check for Price No Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R866-FB20W
RCD Components Inc
Check for Price Yes Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R866-FB50W
RCD Components Inc
Check for Price Yes Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80