Parametric results for: PR2-R91-JB under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pr2r91jb
Select parts from the table below to compare.
Compare
Compare
PR2-R91-JBW
RCD Components Inc
Check for Price Yes Yes Active 910 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 1 mm 35 mm 7.92 mm 22.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PR2-R91-JBQ
RCD Components Inc
Check for Price No No Active 910 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR2-R91-JB
RCD Components Inc
Check for Price Active 910 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK WIRE 1 mm 35 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80