Parametric results for: PR4-412RDI under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pr4412rdi
Select parts from the table below to compare.
Compare
Compare
PR4-412RDI
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 6.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
PR4-412RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 412 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 6.2 mm Axial, Compliant EAR99 8533.21.00.90