Parametric results for: PR5-R under Fixed Resistors

Filter Your Search

1 - 10 of 1,511 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pr5r
Select parts from the table below to compare.
Compare
Compare
PR5-R130-FT
RCD Components Inc
Check for Price Buy Active 130 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R619-FT20
RCD Components Inc
Check for Price Buy Active 619 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R56-KB20
RCD Components Inc
Check for Price Buy Active 560 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R191-FB
RCD Components Inc
Check for Price Buy Active 191 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK WIRE 1 mm 35 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R82-JTQ
RCD Components Inc
Check for Price Buy No No Active 820 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R576-FT
RCD Components Inc
Check for Price Buy Active 576 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R27-GT
RCD Components Inc
Check for Price Buy Active 270 mΩ 2 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R107-FTQ
RCD Components Inc
Check for Price Buy No No Active 107 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R665-FBW
RCD Components Inc
Check for Price Buy Yes Yes Active 665 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
BPR5R43J
TT Electronics Resistors
Check for Price Buy Yes Active 430 mΩ 5 % 5 W 5004 THROUGH HOLE MOUNT PCB Mount 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-INDUCTIVE, RATED AC VOLTAGE(V):300 70 °C NO 500 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Tin (Sn) FLAT 5.08 mm 25.4 mm 12.7 mm 1.02 mm RADIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90