Parametric results for: PR5-R12-KB under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: pr5r12kb
Select parts from the table below to compare.
Compare
Compare
PR5-R12-KB
RCD Components Inc
Check for Price Buy Active 120 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK WIRE 1 mm 35 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R12-KBW
RCD Components Inc
Check for Price Buy Yes Yes Active 120 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PR5-R12-KBQ
RCD Components Inc
Check for Price Buy No No Active 120 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R12-KB20W
RCD Components Inc
Check for Price Buy Yes Active 120 mΩ 10 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80